
CZRF52C5V6 | |
|---|---|
DigiKey Part Number | 641-1062-2-ND - Tape & Reel (TR) 641-1062-1-ND - Cut Tape (CT) 641-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C5V6 |
Description | DIODE ZENER 5.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C5V6 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.04300 | ¥20.43 |
| 100 | ¥1.28350 | ¥128.35 |
| 500 | ¥0.95320 | ¥476.60 |
| 1,000 | ¥0.84643 | ¥846.43 |
| 2,000 | ¥0.75646 | ¥1,512.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.68062 | ¥2,722.48 |
| 8,000 | ¥0.61676 | ¥4,934.08 |
| 12,000 | ¥0.58421 | ¥7,010.52 |
| 20,000 | ¥0.54761 | ¥10,952.20 |
| 28,000 | ¥0.52593 | ¥14,726.04 |
| 40,000 | ¥0.50486 | ¥20,194.40 |


