Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRF52C3V6-HF | |
|---|---|
DigiKey Part Number | CZRF52C3V6-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRF52C3V6-HF |
Description | DIODE ZENER 3.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C3V6-HF Models |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C3V6 | Comchip Technology | 0 | 641-1057-2-ND | ¥0.63020 | Parametric Equivalent |
| CZRFR52C3V6 | Comchip Technology | 0 | CZRFR52C3V6-ND | ¥0.63020 | Parametric Equivalent |
| CZRFR52C3V6-HF | Comchip Technology | 0 | CZRFR52C3V6-HF-ND | ¥0.63020 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.63020 | ¥2,520.80 |
| 8,000 | ¥0.57107 | ¥4,568.56 |
| 12,000 | ¥0.54093 | ¥6,491.16 |
| 20,000 | ¥0.51262 | ¥10,252.40 |



