
CZRF52C3V3 | |
|---|---|
DigiKey Part Number | 641-1056-2-ND - Tape & Reel (TR) 641-1056-1-ND - Cut Tape (CT) 641-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C3V3 |
Description | DIODE ZENER 3.3V 200MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C3V3 Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C3V3-HF | Comchip Technology | 0 | CZRF52C3V3-HF-ND | ¥0.63018 | Parametric Equivalent |
| CZRFR52C3V3 | Comchip Technology | 0 | CZRFR52C3V3-ND | ¥0.63018 | Parametric Equivalent |
| CZRFR52C3V3-HF | Comchip Technology | 0 | CZRFR52C3V3-HF-ND | ¥0.63018 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.04300 | ¥20.43 |
| 100 | ¥1.28350 | ¥128.35 |
| 500 | ¥0.95318 | ¥476.59 |
| 1,000 | ¥0.84641 | ¥846.41 |
| 2,000 | ¥0.75644 | ¥1,512.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.68060 | ¥2,722.40 |
| 8,000 | ¥0.61674 | ¥4,933.92 |
| 12,000 | ¥0.58419 | ¥7,010.28 |
| 20,000 | ¥0.54759 | ¥10,951.80 |
| 28,000 | ¥0.52592 | ¥14,725.76 |
| 40,000 | ¥0.50485 | ¥20,194.00 |

