Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRF52C36 | |
|---|---|
DigiKey Part Number | 641-1081-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRF52C36 |
Description | DIODE ZENER 36V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C36 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C36-HF | Comchip Technology | 0 | CZRF52C36-HF-ND | ¥0.63018 | Parametric Equivalent |
| CZRFR52C36 | Comchip Technology | 0 | CZRFR52C36-ND | ¥0.63018 | Parametric Equivalent |
| CZRFR52C36-HF | Comchip Technology | 0 | CZRFR52C36-HF-ND | ¥0.63018 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.63018 | ¥2,520.72 |
| 8,000 | ¥0.57106 | ¥4,568.48 |
| 12,000 | ¥0.54092 | ¥6,491.04 |
| 20,000 | ¥0.51260 | ¥10,252.00 |



