Direct
Direct
Similar
Similar
Similar

CZRF52C15-HF | |
|---|---|
DigiKey Part Number | CZRF52C15-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRF52C15-HF |
Description | DIODE ZENER 15V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C15-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C15 | Comchip Technology | 1 | 641-1072-1-ND | ¥3.31000 | Direct |
| CZRFR52C15 | Comchip Technology | 0 | CZRFR52C15-ND | ¥0.63020 | Direct |
| CZRFR52C15-HF | Comchip Technology | 0 | CZRFR52C15-HF-ND | ¥0.63020 | Direct |
| BZX84J-B15,115 | Nexperia USA Inc. | 0 | 1727-6257-1-ND | ¥0.00000 | Similar |
| MMXZ5245C-TP | MCC (Micro Commercial Components) | 0 | 353-MMXZ5245C-TP-ND | ¥0.43633 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.63020 | ¥2,520.80 |
| 8,000 | ¥0.57107 | ¥4,568.56 |
| 12,000 | ¥0.54093 | ¥6,491.16 |
| 20,000 | ¥0.50705 | ¥10,141.00 |
| 28,000 | ¥0.48698 | ¥13,635.44 |
| 40,000 | ¥0.46746 | ¥18,698.40 |
| 100,000 | ¥0.42464 | ¥42,464.00 |





