
CZRB5369B-HF | |
|---|---|
DigiKey Part Number | 641-1817-2-ND - Tape & Reel (TR) 641-1817-1-ND - Cut Tape (CT) 641-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5369B-HF |
Description | DIODE ZENER 51V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 38.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 27 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥5.70600 | ¥57.06 |
| 100 | ¥3.72650 | ¥372.65 |
| 500 | ¥2.87448 | ¥1,437.24 |
| 1,000 | ¥2.60000 | ¥2,600.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.25129 | ¥6,753.87 |
| 6,000 | ¥2.07567 | ¥12,454.02 |
| 9,000 | ¥1.98621 | ¥17,875.89 |
| 15,000 | ¥1.88571 | ¥28,285.65 |
| 21,000 | ¥1.82620 | ¥38,350.20 |
| 30,000 | ¥1.76837 | ¥53,051.10 |

