
CZRB5341B-HF | |
|---|---|
DigiKey Part Number | 641-1799-2-ND - Tape & Reel (TR) 641-1799-1-ND - Cut Tape (CT) 641-1799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5341B-HF |
Description | DIODE ZENER 6.2V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥6.93900 | ¥69.39 |
| 100 | ¥4.57410 | ¥457.41 |
| 500 | ¥3.55692 | ¥1,778.46 |
| 1,000 | ¥3.22943 | ¥3,229.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.81337 | ¥8,440.11 |
| 6,000 | ¥2.60391 | ¥15,623.46 |
| 9,000 | ¥2.49720 | ¥22,474.80 |
| 15,000 | ¥2.37736 | ¥35,660.40 |
| 21,000 | ¥2.30639 | ¥48,434.19 |
| 30,000 | ¥2.23745 | ¥67,123.50 |


