CZRA4740-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥1.45085
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 24,685
Unit Price: ¥3.39000
Datasheet
Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRA4740-HF

DigiKey Part Number
CZRA4740-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRA4740-HF
Description
DIODE ZENER 10V 1W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CZRA4740-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 7.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRA4740-GComchip Technology0CZRA4740-G-ND¥1.45085Parametric Equivalent
SMAJ4740A-TPMCC (Micro Commercial Components)24,685SMAJ4740A-TPCT-ND¥3.39000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.45085¥2,901.70
4,000¥1.32215¥5,288.60
6,000¥1.25656¥7,539.36
10,000¥1.18283¥11,828.30
14,000¥1.13917¥15,948.38
20,000¥1.09673¥21,934.60
50,000¥1.03375¥51,687.50
Manufacturers Standard Package