


CURA107-G | |
|---|---|
DigiKey Part Number | 641-1188-2-ND - Tape & Reel (TR) 641-1188-1-ND - Cut Tape (CT) 641-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURA107-G |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.19200 | ¥31.92 |
| 100 | ¥2.03610 | ¥203.61 |
| 500 | ¥1.53590 | ¥767.95 |
| 1,000 | ¥1.37439 | ¥1,374.39 |
| 2,000 | ¥1.23839 | ¥2,476.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.09099 | ¥5,454.95 |
| 10,000 | ¥0.99984 | ¥9,998.40 |
| 15,000 | ¥0.95339 | ¥14,300.85 |
| 25,000 | ¥0.90119 | ¥22,529.75 |
| 35,000 | ¥0.87029 | ¥30,460.15 |
| 50,000 | ¥0.84025 | ¥42,012.50 |






