


CPDUR5V0R-HF | |
|---|---|
DigiKey Part Number | 641-1526-2-ND - Tape & Reel (TR) 641-1526-1-ND - Cut Tape (CT) 641-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDUR5V0R-HF |
Description | TVS DIODE 5VWM 13V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 20pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0603 (1608 Metric) |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.03400 | ¥20.34 |
| 100 | ¥1.27690 | ¥127.69 |
| 500 | ¥0.94874 | ¥474.37 |
| 1,000 | ¥0.84238 | ¥842.38 |
| 2,000 | ¥0.75274 | ¥1,505.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.67723 | ¥2,708.92 |
| 8,000 | ¥0.61363 | ¥4,909.04 |
| 12,000 | ¥0.58122 | ¥6,974.64 |
| 20,000 | ¥0.54477 | ¥10,895.40 |
| 28,000 | ¥0.52318 | ¥14,649.04 |
| 40,000 | ¥0.50219 | ¥20,087.60 |



