
CPDU5V0-HF | |
|---|---|
DigiKey Part Number | 641-1969-2-ND - Tape & Reel (TR) 641-1969-1-ND - Cut Tape (CT) 641-1969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDU5V0-HF |
Description | TVS DIODE 5VWM 15V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.82800 | ¥28.28 |
| 100 | ¥1.79620 | ¥179.62 |
| 500 | ¥1.34916 | ¥674.58 |
| 1,000 | ¥1.20477 | ¥1,204.77 |
| 2,000 | ¥1.08308 | ¥2,166.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.98057 | ¥3,922.28 |
| 8,000 | ¥0.89433 | ¥7,154.64 |
| 12,000 | ¥0.85037 | ¥10,204.44 |
| 20,000 | ¥0.80097 | ¥16,019.40 |
| 28,000 | ¥0.77171 | ¥21,607.88 |
| 40,000 | ¥0.74328 | ¥29,731.20 |

