
CPDQC5V0CSP-HF | |
|---|---|
DigiKey Part Number | 641-1757-2-ND - Tape & Reel (TR) 641-1757-1-ND - Cut Tape (CT) 641-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0CSP-HF |
Description | TVS DIODE 5VWM 20V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 60W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48900 | ¥24.89 |
| 100 | ¥1.57210 | ¥157.21 |
| 500 | ¥1.17530 | ¥587.65 |
| 1,000 | ¥1.04720 | ¥1,047.20 |
| 2,000 | ¥0.93916 | ¥1,878.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.82206 | ¥4,110.30 |
| 10,000 | ¥0.74962 | ¥7,496.20 |
| 15,000 | ¥0.71269 | ¥10,690.35 |
| 25,000 | ¥0.67120 | ¥16,780.00 |
| 35,000 | ¥0.64662 | ¥22,631.70 |
| 50,000 | ¥0.62273 | ¥31,136.50 |



