
CPDQC12V-HF | |
|---|---|
DigiKey Part Number | 641-2049-2-ND - Tape & Reel (TR) 641-2049-1-ND - Cut Tape (CT) 641-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC12V-HF |
Description | TVS DIODE 12VWM 25VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 25W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.33200 | ¥23.32 |
| 100 | ¥1.46880 | ¥146.88 |
| 500 | ¥1.09594 | ¥547.97 |
| 1,000 | ¥0.97536 | ¥975.36 |
| 2,000 | ¥0.87373 | ¥1,747.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.76352 | ¥3,817.60 |
| 10,000 | ¥0.69533 | ¥6,953.30 |
| 15,000 | ¥0.66056 | ¥9,908.40 |
| 25,000 | ¥0.62149 | ¥15,537.25 |
| 35,000 | ¥0.59836 | ¥20,942.60 |
| 50,000 | ¥0.57587 | ¥28,793.50 |

