
CPDFR12V | |
|---|---|
DigiKey Part Number | CPDFR12V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDFR12V |
Description | TVS DIODE 12VWM 25V 1005/SOD323F |
Customer Reference | |
Detailed Description | 25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 25W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Capacitance @ Frequency 12pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case 1005 (2512 Metric) |
Voltage - Breakdown (Min) 13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDF12V | Comchip Technology | 0 | CPDF12V-ND | ¥0.86982 | Direct |


