
CGRM4004-HF | |
|---|---|
DigiKey Part Number | 641-1678-2-ND - Tape & Reel (TR) 641-1678-1-ND - Cut Tape (CT) 641-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRM4004-HF |
Description | DIODE STANDARD 400V 1A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CGRM4004-HF Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package Mini SMA/SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.82800 | ¥18.28 |
| 100 | ¥1.14450 | ¥114.45 |
| 500 | ¥0.84748 | ¥423.74 |
| 1,000 | ¥0.75131 | ¥751.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.64676 | ¥1,616.90 |
| 5,000 | ¥0.58202 | ¥2,910.10 |
| 7,500 | ¥0.54899 | ¥4,117.43 |
| 12,500 | ¥0.51186 | ¥6,398.25 |
| 17,500 | ¥0.48986 | ¥8,572.55 |
| 25,000 | ¥0.46846 | ¥11,711.50 |

