Diode 400 V 1A Surface Mount KM/SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount KM/SOD-123F
Comchip SOD-123
Automotive, AEC-Q101

CGRKM4004-HF

DigiKey Part Number
641-1512-2-ND - Tape & Reel (TR)
641-1512-1-ND - Cut Tape (CT)
641-1512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGRKM4004-HF
Description
DIODE STD 400V 1A KM/SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount KM/SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
CGRKM4004-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
KM/SOD-123F
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,977
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.03400¥20.34
100¥1.27680¥127.68
500¥0.94870¥474.35
1,000¥0.84236¥842.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.72698¥1,817.45
5,000¥0.65553¥3,277.65
7,500¥0.61908¥4,643.10
12,500¥0.57811¥7,226.38
17,500¥0.55384¥9,692.20
25,000¥0.53023¥13,255.75
Manufacturers Standard Package