Upgrade
Upgrade
Similar
Similar
Similar
Similar



CGRA4002-G | |
|---|---|
DigiKey Part Number | CGRA4002-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRA4002-G |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CGRA4002-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF1B-E3/5CA | Vishay General Semiconductor - Diodes Division | 515 | GF1B-E3/5CAGICT-ND | ¥13.89000 | Upgrade |
| GF1B-E3/67A | Vishay General Semiconductor - Diodes Division | 46,280 | GF1B-E3/67AGICT-ND | ¥13.89000 | Upgrade |
| ES1B-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | ES1B-M3/5AT-ND | ¥1.03287 | Similar |
| ES1B-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | ES1B-M3/61T-ND | ¥1.03287 | Similar |
| ES1BE-TP | MCC (Micro Commercial Components) | 0 | ES1BE-TPMSTR-ND | ¥0.44381 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.43434 | ¥2,171.70 |
| 10,000 | ¥0.35561 | ¥3,556.10 |
| 15,000 | ¥0.35528 | ¥5,329.20 |
| 25,000 | ¥0.32196 | ¥8,049.00 |
| 35,000 | ¥0.31012 | ¥10,854.20 |




