Similar
Similar
Similar

CEFM102-G | |
|---|---|
DigiKey Part Number | 641-2085-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEFM102-G |
Description | DIODE STANDARD 100V 1A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package Mini SMA/SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1B-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | ES1B-M3/5AT-ND | ¥1.03287 | Similar |
| ES1B-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | ES1B-M3/61T-ND | ¥1.03287 | Similar |
| ES1BE-TP | MCC (Micro Commercial Components) | 0 | ES1BE-TPMSTR-ND | ¥0.44381 | Similar |
| RS1BHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | RS1BHE3_A/I-ND | ¥0.89088 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.44712 | ¥3,617.80 |
| 5,000 | ¥1.32254 | ¥6,612.70 |
| 7,500 | ¥1.31815 | ¥9,886.12 |



