
CDSZC01100-HF | |
|---|---|
DigiKey Part Number | 641-1866-2-ND - Tape & Reel (TR) 641-1866-1-ND - Cut Tape (CT) 641-1866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSZC01100-HF |
Description | DIODE STANDARD 100V 100MA 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 100mA Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Mfr | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 100mA | Supplier Device Package 0201/DFN0603 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -40°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.53000 | ¥15.30 |
| 100 | ¥0.95600 | ¥95.60 |
| 500 | ¥0.70394 | ¥351.97 |
| 1,000 | ¥0.62223 | ¥622.23 |
| 2,000 | ¥0.55331 | ¥1,106.62 |
| 5,000 | ¥0.47854 | ¥2,392.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.43223 | ¥4,322.30 |
| 20,000 | ¥0.39325 | ¥7,865.00 |
| 30,000 | ¥0.37338 | ¥11,201.40 |
| 50,000 | ¥0.35105 | ¥17,552.50 |
| 70,000 | ¥0.33782 | ¥23,647.40 |
| 100,000 | ¥0.32496 | ¥32,496.00 |


