


CDBV3-54S-HF | |
|---|---|
DigiKey Part Number | CDBV3-54S-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBV3-54S-HF |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.47850 | ¥1,435.50 |
| 6,000 | ¥0.42994 | ¥2,579.64 |
| 9,000 | ¥0.40517 | ¥3,646.53 |
| 15,000 | ¥0.37732 | ¥5,659.80 |
| 21,000 | ¥0.36081 | ¥7,577.01 |
| 30,000 | ¥0.34476 | ¥10,342.80 |

