Diode 20 V 2A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBV220-HF

DigiKey Part Number
641-CDBV220-HFTR-ND - Tape & Reel (TR)
641-CDBV220-HFCT-ND - Cut Tape (CT)
641-CDBV220-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBV220-HF
Description
DIODE SCHOTTKY 20V 2A SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.63800¥26.38
100¥1.67050¥167.05
500¥1.25174¥625.87
1,000¥1.11637¥1,116.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.94408¥2,832.24
6,000¥0.85723¥5,143.38
9,000¥0.81294¥7,316.46
15,000¥0.76317¥11,447.55
21,000¥0.73369¥15,407.49
30,000¥0.70503¥21,150.90
Manufacturers Standard Package