Diode 30 V 100mA Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount 0603C/SOD-523F
CDBU0130R

CDBU0130

DigiKey Part Number
641-1007-2-ND - Tape & Reel (TR)
641-1007-1-ND - Cut Tape (CT)
641-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBU0130
Description
DIODE SCHOTTKY 30V 100MA 0603C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU0130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
0603C/SOD-523F
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
440 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,852
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.96800¥19.68
100¥1.23390¥123.39
500¥0.91548¥457.74
1,000¥0.81253¥812.53
2,000¥0.72565¥1,451.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.65242¥2,609.68
8,000¥0.59078¥4,726.24
12,000¥0.55935¥6,712.20
20,000¥0.52401¥10,480.20
28,000¥0.50308¥14,086.24
40,000¥0.48273¥19,309.20
Manufacturers Standard Package