
CDBT0540-G | |
|---|---|
DigiKey Part Number | CDBT0540-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBT0540-G |
Description | DIODE SCHOTTKY 40V 500MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 125pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.75720 | ¥2,271.60 |
| 6,000 | ¥0.68579 | ¥4,114.74 |
| 9,000 | ¥0.64939 | ¥5,844.51 |
| 15,000 | ¥0.60846 | ¥9,126.90 |
| 21,000 | ¥0.58422 | ¥12,268.62 |
| 30,000 | ¥0.56065 | ¥16,819.50 |
| 75,000 | ¥0.50893 | ¥38,169.75 |
| 150,000 | ¥0.49620 | ¥74,430.00 |

