CDBT-70-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 10,348
Unit Price: ¥2.23000
Datasheet
Diode 70 V 70mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBT-70-G

DigiKey Part Number
CDBT-70-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBT-70-G
Description
DIODE SCHOTTKY 70V 70MA SOT233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
70mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70-GComchip Technology10,348641-1318-1-ND¥2.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52123¥1,563.69
6,000¥0.46902¥2,814.12
9,000¥0.44240¥3,981.60
15,000¥0.41245¥6,186.75
21,000¥0.39471¥8,288.91
30,000¥0.38207¥11,462.10
Manufacturers Standard Package