Diode 40 V 100mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 100mA Surface Mount 0402/SOD-923F
S1MSWFN-7

CDBQR0140R

DigiKey Part Number
641-1274-2-ND - Tape & Reel (TR)
641-1274-1-ND - Cut Tape (CT)
641-1274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQR0140R
Description
DIODE SCHOTTKY 40V 100MA 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR0140R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
0402/SOD-923F
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,630
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.69500¥16.95
100¥1.05940¥105.94
500¥0.78234¥391.17
1,000¥0.69269¥692.69
2,000¥0.61703¥1,234.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.53495¥2,674.75
10,000¥0.48413¥4,841.30
15,000¥0.45821¥6,873.15
25,000¥0.42908¥10,727.00
35,000¥0.41182¥14,413.70
50,000¥0.39504¥19,752.00
Manufacturers Standard Package