Diode 30 V 100mA Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBQC54-HF

DigiKey Part Number
641-CDBQC54-HFTR-ND - Tape & Reel (TR)
641-CDBQC54-HFCT-ND - Cut Tape (CT)
641-CDBQC54-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQC54-HF
Description
DIODE SCHOTTKY 30V 100MA 0402C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Mfr
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
0402C/SOD-923F
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,866
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.40600¥14.06
100¥0.87660¥87.66
500¥0.64406¥322.03
1,000¥0.56864¥568.64
2,000¥0.50493¥1,009.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.43581¥2,179.05
10,000¥0.39300¥3,930.00
15,000¥0.37117¥5,567.55
25,000¥0.34662¥8,665.50
35,000¥0.33207¥11,622.45
50,000¥0.31793¥15,896.50
Manufacturers Standard Package