
CDBQC0130R-HF | |
|---|---|
DigiKey Part Number | 641-CDBQC0130R-HFTR-ND - Tape & Reel (TR) 641-CDBQC0130R-HFCT-ND - Cut Tape (CT) 641-CDBQC0130R-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQC0130R-HF |
Description | DIODE SCHOTTKY 30V 100MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 0402C/SOD-923F |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.37300 | ¥13.73 |
| 100 | ¥0.85510 | ¥85.51 |
| 500 | ¥0.62786 | ¥313.93 |
| 1,000 | ¥0.55409 | ¥554.09 |
| 2,000 | ¥0.49186 | ¥983.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.42427 | ¥2,121.35 |
| 10,000 | ¥0.38241 | ¥3,824.10 |
| 15,000 | ¥0.36106 | ¥5,415.90 |
| 25,000 | ¥0.33706 | ¥8,426.50 |
| 35,000 | ¥0.32284 | ¥11,299.40 |
| 50,000 | ¥0.30902 | ¥15,451.00 |





