
CDBHD260-HF | |
|---|---|
DigiKey Part Number | 641-CDBHD260-HF-ND |
Manufacturer | |
Manufacturer Product Number | CDBHD260-HF |
Description | BRIDGE RECT 1PHASE 60V 2A MBS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 60 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Comchip Technology | Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
Packaging Box | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 60 V | Supplier Device Package MBS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.49562 | ¥6,239.05 |

