CDBF42-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.55064
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.55064
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.55064
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.55064
Datasheet
Diode 30 V 200mA Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBF42-HF

DigiKey Part Number
CDBF42-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBF42-HF
Description
DIODE SCHOTTKY 30V 200MA 1005
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
1005/SOD-323F
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBF42Comchip Technology0CDBF42-ND¥0.55064Parametric Equivalent
CDBF43Comchip Technology0CDBF43-ND¥0.55064Parametric Equivalent
CDBF43-HFComchip Technology0CDBF43-HF-ND¥0.55064Parametric Equivalent
CDBFR42Comchip Technology0CDBFR42-ND¥0.55064Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.55064¥2,202.56
8,000¥0.49781¥3,982.48
12,000¥0.47087¥5,650.44
20,000¥0.44058¥8,811.60
28,000¥0.43300¥12,124.00
Manufacturers Standard Package