Diode 20 V 500mA Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBF0520-HF

DigiKey Part Number
CDBF0520-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBF0520-HF
Description
DIODE SCHOTTKY 20V 500MA 1005
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
100pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
1005/SOD-323F
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.56354¥2,254.16
8,000¥0.50967¥4,077.36
12,000¥0.48220¥5,786.40
20,000¥0.45133¥9,026.60
28,000¥0.44575¥12,481.00
Manufacturers Standard Package