
CDBF0130R | |
|---|---|
DigiKey Part Number | 641-1267-2-ND - Tape & Reel (TR) 641-1267-1-ND - Cut Tape (CT) 641-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBF0130R |
Description | DIODE SCHOTTKY 30V 100MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 1005/SOD-323F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.31600 | ¥23.16 |
| 100 | ¥1.46210 | ¥146.21 |
| 500 | ¥1.09078 | ¥545.39 |
| 1,000 | ¥0.97062 | ¥970.62 |
| 2,000 | ¥0.86940 | ¥1,738.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.78412 | ¥3,136.48 |
| 8,000 | ¥0.71234 | ¥5,698.72 |
| 12,000 | ¥0.67574 | ¥8,108.88 |
| 20,000 | ¥0.63460 | ¥12,692.00 |
| 28,000 | ¥0.61024 | ¥17,086.72 |
| 40,000 | ¥0.58655 | ¥23,462.00 |

