Diode 30 V 100mA Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBF0130

DigiKey Part Number
641-1011-2-ND - Tape & Reel (TR)
641-1011-1-ND - Cut Tape (CT)
641-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBF0130
Description
DIODE SCHOTTKY 30V 100MA 1005
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
1005/SOD-323F
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
440 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.72604¥2,904.16
8,000¥0.65956¥5,276.48
12,000¥0.62568¥7,508.16
20,000¥0.61130¥12,226.00
Manufacturers Standard Package