Diode 60 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC560-HF

DigiKey Part Number
641-1734-2-ND - Tape & Reel (TR)
641-1734-1-ND - Cut Tape (CT)
641-1734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC560-HF
Description
DIODE SCHOTTKY 60V 5A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
380pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 865
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥6.20200¥62.02
100¥4.06620¥406.62
500¥3.14746¥1,573.73
1,000¥2.85149¥2,851.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.47544¥7,426.32
6,000¥2.28610¥13,716.60
9,000¥2.18965¥19,706.85
15,000¥2.08129¥31,219.35
21,000¥2.01715¥42,360.15
30,000¥1.95481¥58,644.30
Manufacturers Standard Package