Diode 20 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC320-HF

DigiKey Part Number
641-1726-2-ND - Tape & Reel (TR)
641-1726-1-ND - Cut Tape (CT)
641-1726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC320-HF
Description
DIODE SCHOTTKY 20V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,108
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.34200¥43.42
100¥2.80100¥280.10
500¥2.13746¥1,068.73
1,000¥1.92352¥1,923.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.65146¥4,954.38
6,000¥1.51443¥9,086.58
9,000¥1.44458¥13,001.22
15,000¥1.36612¥20,491.80
21,000¥1.31965¥27,712.65
30,000¥1.27449¥38,234.70
Manufacturers Standard Package