Diode 60 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBB260-HF

DigiKey Part Number
641-1718-2-ND - Tape & Reel (TR)
641-1718-1-ND - Cut Tape (CT)
641-1718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBB260-HF
Description
DIODE SCHOTTKY 60V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,546
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.30000¥33.00
100¥2.10640¥210.64
500¥1.59082¥795.41
1,000¥1.42442¥1,424.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.21271¥3,638.13
6,000¥1.10603¥6,636.18
9,000¥1.05165¥9,464.85
15,000¥0.99053¥14,857.95
21,000¥0.95434¥20,041.14
30,000¥0.91916¥27,574.80
Manufacturers Standard Package