Diode 40 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBB140-HF

DigiKey Part Number
641-1712-2-ND - Tape & Reel (TR)
641-1712-1-ND - Cut Tape (CT)
641-1712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBB140-HF
Description
DIODE SCHOTTKY 40V 1A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,555
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.62200¥26.22
100¥1.66230¥166.23
500¥1.24496¥622.48
1,000¥1.11025¥1,110.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93878¥2,816.34
6,000¥0.85232¥5,113.92
9,000¥0.80825¥7,274.25
15,000¥0.75871¥11,380.65
21,000¥0.72936¥15,316.56
30,000¥0.70084¥21,025.20
Manufacturers Standard Package