Diode 40 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA240-HF

DigiKey Part Number
641-1696-2-ND - Tape & Reel (TR)
641-1696-1-ND - Cut Tape (CT)
641-1696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA240-HF
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA240-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
125°C (Max)
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,161
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.63800¥26.38
100¥1.67300¥167.30
500¥1.25340¥626.70
1,000¥1.11786¥1,117.86
2,000¥1.00365¥2,007.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.87989¥4,399.45
10,000¥0.80331¥8,033.10
15,000¥0.76428¥11,464.20
25,000¥0.72043¥18,010.75
35,000¥0.69445¥24,305.75
50,000¥0.66921¥33,460.50
Manufacturers Standard Package