


CDBA2100-HF | |
|---|---|
DigiKey Part Number | 641-1693-2-ND - Tape & Reel (TR) 641-1693-1-ND - Cut Tape (CT) 641-1693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA2100-HF |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.84500 | ¥38.45 |
| 100 | ¥2.47020 | ¥247.02 |
| 500 | ¥1.87640 | ¥938.20 |
| 1,000 | ¥1.68488 | ¥1,684.88 |
| 2,000 | ¥1.52346 | ¥3,046.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.34866 | ¥6,743.30 |
| 10,000 | ¥1.24059 | ¥12,405.90 |
| 15,000 | ¥1.18553 | ¥17,782.95 |
| 25,000 | ¥1.12366 | ¥28,091.50 |
| 35,000 | ¥1.08704 | ¥38,046.40 |
| 50,000 | ¥1.05144 | ¥52,572.00 |

