Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA2100-G

DigiKey Part Number
641-1094-2-ND - Tape & Reel (TR)
641-1094-1-ND - Cut Tape (CT)
641-1094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA2100-G
Description
DIODE SCHOTTKY 100V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA2100-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
125°C (Max)
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBA2100-HFComchip Technology12,819641-1693-1-ND¥6.20000Direct
In-Stock: 20,857
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥3.84600¥38.46
100¥2.47020¥247.02
500¥1.87646¥938.23
1,000¥1.68493¥1,684.93
2,000¥1.52350¥3,047.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.34870¥6,743.50
10,000¥1.24063¥12,406.30
15,000¥1.18557¥17,783.55
25,000¥1.12370¥28,092.50
35,000¥1.08707¥38,047.45
50,000¥1.05147¥52,573.50
Manufacturers Standard Package