Direct
Similar
Similar



CDBA1100-G | |
|---|---|
DigiKey Part Number | 641-1091-2-ND - Tape & Reel (TR) 641-1091-1-ND - Cut Tape (CT) 641-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA1100-G |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA1100-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA1100-HF | Comchip Technology | 0 | 641-1687-1-ND | ¥3.89000 | Direct |
| STPS1H100A | STMicroelectronics | 52,760 | 497-3209-1-ND | ¥3.80000 | Similar |
| STPS1H100AY | STMicroelectronics | 0 | 497-11101-1-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.72710 | ¥3,635.50 |
| 10,000 | ¥0.66248 | ¥6,624.80 |
| 15,000 | ¥0.63679 | ¥9,551.85 |



