
BZT52C10-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C10-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C10-HF |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38971 | ¥1,169.13 |
| 6,000 | ¥0.34895 | ¥2,093.70 |
| 9,000 | ¥0.32815 | ¥2,953.35 |
| 15,000 | ¥0.30476 | ¥4,571.40 |
| 21,000 | ¥0.29090 | ¥6,108.90 |
| 30,000 | ¥0.27742 | ¥8,322.60 |

