Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54C-HF

DigiKey Part Number
641-BAT54C-HFTR-ND - Tape & Reel (TR)
641-BAT54C-HFCT-ND - Cut Tape (CT)
641-BAT54C-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54C-HF
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Manufacturer
Comchip Technology
Speed
Small Signal =< 200mA (Io), Any Speed
Series
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64,044
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.05000¥10.50
100¥0.64840¥64.84
500¥0.47254¥236.27
1,000¥0.41540¥415.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34246¥1,027.38
6,000¥0.30562¥1,833.72
9,000¥0.28680¥2,581.20
15,000¥0.26564¥3,984.60
21,000¥0.25309¥5,314.89
30,000¥0.24089¥7,226.70
Manufacturers Standard Package