77.4V Clamp 64.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV50C480J-HF

DigiKey Part Number
641-1924-2-ND - Tape & Reel (TR)
641-1924-1-ND - Cut Tape (CT)
641-1924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV50C480J-HF
Description
TVS DIODE 48VWM 77.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
77.4V Clamp 64.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV50C480J-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
64.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,568
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.29000¥27.29
10¥17.72200¥177.22
100¥12.26160¥1,226.16
500¥9.92684¥4,963.42
1,000¥9.17669¥9,176.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.57830¥28,734.90
Manufacturers Standard Package