
ATV50C360J-HF | |
|---|---|
DigiKey Part Number | 641-1604-2-ND - Tape & Reel (TR) 641-1604-1-ND - Cut Tape (CT) 641-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV50C360J-HF |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV50C360J-HF Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 86.1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.39000 | ¥25.39 |
| 10 | ¥16.44900 | ¥164.49 |
| 100 | ¥11.33240 | ¥1,133.24 |
| 500 | ¥9.14496 | ¥4,572.48 |
| 1,000 | ¥8.62941 | ¥8,629.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.54985 | ¥22,649.55 |
| 6,000 | ¥7.10116 | ¥42,606.96 |
| 9,000 | ¥7.05017 | ¥63,451.53 |




