
ATV02W360-HF | |
|---|---|
DigiKey Part Number | 641-1665-2-ND - Tape & Reel (TR) 641-1665-1-ND - Cut Tape (CT) 641-1665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W360-HF |
Description | TVS DIODE 36VWM 58.1VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W360-HF Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.44A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.91900 | ¥29.19 |
| 100 | ¥1.85410 | ¥185.41 |
| 500 | ¥1.39432 | ¥697.16 |
| 1,000 | ¥1.24579 | ¥1,245.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.05674 | ¥3,170.22 |
| 6,000 | ¥0.96143 | ¥5,768.58 |
| 9,000 | ¥0.91284 | ¥8,215.56 |
| 15,000 | ¥0.85824 | ¥12,873.60 |
| 21,000 | ¥0.82589 | ¥17,343.69 |
| 30,000 | ¥0.79446 | ¥23,833.80 |


