Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZRV5252B-HF

DigiKey Part Number
641-ACZRV5252B-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACZRV5252B-HF
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
200 mW
Package / Case
Impedance (Max) (Zzt)
33 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34957¥1,048.71
6,000¥0.31246¥1,874.76
9,000¥0.29351¥2,641.59
15,000¥0.27220¥4,083.00
21,000¥0.25957¥5,450.97
30,000¥0.24728¥7,418.40
75,000¥0.22030¥16,522.50
150,000¥0.20363¥30,544.50
300,000¥0.18961¥56,883.00
Manufacturers Standard Package