
ACZRV5251B-HF | |
|---|---|
DigiKey Part Number | 641-ACZRV5251B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRV5251B-HF |
Description | DIODE ZENER 22V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 200 mW | Package / Case |
Impedance (Max) (Zzt) 29 Ohms | Supplier Device Package SOD-323 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34957 | ¥1,048.71 |
| 6,000 | ¥0.31246 | ¥1,874.76 |
| 9,000 | ¥0.29351 | ¥2,641.59 |
| 15,000 | ¥0.27220 | ¥4,083.00 |
| 21,000 | ¥0.25957 | ¥5,450.97 |
| 30,000 | ¥0.24728 | ¥7,418.40 |

