Diode 40 V 1A Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBQC140L-HF

DigiKey Part Number
641-ACDBQC140L-HFTR-ND - Tape & Reel (TR)
641-ACDBQC140L-HFCT-ND - Cut Tape (CT)
641-ACDBQC140L-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBQC140L-HF
Description
DIODE SCHOTTKY 40V 1A 0402C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 µA @ 40 V
Mfr
Capacitance @ Vr, F
125pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
0402C/SOD-923F
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.53000¥15.30
100¥0.95600¥95.60
500¥0.70394¥351.97
1,000¥0.62223¥622.23
2,000¥0.55331¥1,106.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.47854¥2,392.70
10,000¥0.43223¥4,322.30
15,000¥0.40862¥6,129.30
25,000¥0.38207¥9,551.75
35,000¥0.36634¥12,821.90
50,000¥0.35105¥17,552.50
Manufacturers Standard Package