
1N4148WT-HF | |
|---|---|
DigiKey Part Number | 641-1N4148WT-HFTR-ND - Tape & Reel (TR) 641-1N4148WT-HFCT-ND - Cut Tape (CT) 641-1N4148WT-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT-HF |
Description | DIODE STANDARD 75V 150MA SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WT | Diotec Semiconductor | 35,257 | 4878-1N4148WTCT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.21600 | ¥12.16 |
| 100 | ¥0.75510 | ¥75.51 |
| 500 | ¥0.55210 | ¥276.05 |
| 1,000 | ¥0.48644 | ¥486.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40256 | ¥1,207.68 |
| 6,000 | ¥0.36020 | ¥2,161.20 |
| 9,000 | ¥0.33857 | ¥3,047.13 |
| 15,000 | ¥0.31425 | ¥4,713.75 |
| 21,000 | ¥0.29984 | ¥6,296.64 |
| 30,000 | ¥0.28583 | ¥8,574.90 |


