Diode 75 V 150mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WT-HF

DigiKey Part Number
641-1N4148WT-HFTR-ND - Tape & Reel (TR)
641-1N4148WT-HFCT-ND - Cut Tape (CT)
641-1N4148WT-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WT-HF
Description
DIODE STANDARD 75V 150MA SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WTDiotec Semiconductor35,2574878-1N4148WTCT-ND¥1.32000Similar
In-Stock: 1,445
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.21600¥12.16
100¥0.75510¥75.51
500¥0.55210¥276.05
1,000¥0.48644¥486.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40256¥1,207.68
6,000¥0.36020¥2,161.20
9,000¥0.33857¥3,047.13
15,000¥0.31425¥4,713.75
21,000¥0.29984¥6,296.64
30,000¥0.28583¥8,574.90
Manufacturers Standard Package